Murata CSTLS3M68G56-B0

Ceramic Resonator 3.686MHz ±0.5% (Tol) -0.4/0.2% (Stability) 47pF 50Ohm 3-Pin Thru-Hole Bulk
$ 0.138
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata CSTLS3M68G56-B0.

IHS

Datasheet2 pages4 years ago

Ciiva

Inventory History

3 month trend:
-1.45%

CAD Models

Download Murata CSTLS3M68G56-B0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date2018-02-09
Lifecycle StatusNRND (Last Updated: 4 months ago)
LTB Date2022-09-30
LTD Date2023-09-30

Related Parts

Ceramic Resonator 4MHz ±0.5% (Tol) -0.4/0.2% (Stability) 47pF 30Ohm 3-Pin Thru-Hole Bulk
Ceramic Resonator 8MHz ±0.5% (Tol) -0.4/0.2% (Stability) 47pF 25Ohm 3-Pin Thru-Hole T/R
Ceramic Resonator 10MHz ±0.5% (Tol) -0.4/0.2% (Stability) 47pF 25Ohm 3-Pin Thru-Hole Bulk
Yageo GroupC315C470J2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 47Pf C0G 5% Ls=2.54Mm
Yageo GroupC320C470J2G5TA
C320 C 47pF Ceramic Multilayer Capacitor; 200 VDC; +125degC; C0G Dielec; +/-5%
Yageo GroupC317C470J2G5TA
Cap Ceramic 47pF 200V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk

Descriptions

Descriptions of Murata CSTLS3M68G56-B0 provided by its distributors.

Ceramic Resonator 3.686MHz ±0.5% (Tol) -0.4/0.2% (Stability) 47pF 50Ohm 3-Pin Thru-Hole Bulk
Resonator, Ceramic, 0.2 %, Through Hole, 3 Pins, 50 Ohms, 0.5 %, CSTLS
Ceramic Resonator 3.68MHz 47pF 3-Pin SIP Bulk
Avnet Japan
CERAMIC RES 3.6800MHZ 47PF T/H
Ceramic Resonator, 3.686MHz Nom
47pF ¡À0.5% -0.4%,0.2% 3.68MHz 8mm*3mm*6mm
CSTLS RESNTR 3.68MHZ 3 PIN T/B
Leaded Resonator; Frequency:3.686Mhz; Oscillator Mounting:Through Hole; No. Of Pins:3 Pin; Resonant Impedance:50Ohm; Frequency Tolerance:± 0.5%; Product Range:Ceralock Cstls Series; Frequency Stability:± 0.2%; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. CSTLS3M68G56-B0

Images

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSTLS3M68G56B0