Murata BNX005-11

Power Line Filter, Amusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
$ 5.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BNX005-11.

IHS

Datasheet3 pages4 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-5.46%

CAD Models

Download Murata BNX005-11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata BNX005-11 provided by its distributors.

Power Line Filter, Amusement Equipment, Displays, Digital AV Equipment, PC Peripheral Equipment
EMI Filter LC-Circuit 15A 50VDC PC Pins Thru-Hole Box
Impedance Ohm = 50 / Attenuation dB = 40 / Power supply = 50 V / Operating temperature = -40 ... 85 °C
Data Line Filter, 1 Function(s), 50V, 15A, 4 Pin(s)
Power Line Filter, Emi, 15A, 50V, Th; Capacitance:-; Voltage Rating:50V; Filter Type:Emi; Current Rating:15A; Filter Terminals:Through Hole; Inductance Min:-; Leakage Current Max:-; Product Range:Emifil Bnx Series; Svhc:No Svhc Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. BNX005-11

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BNX00511