Murata BNX003-01

BNX Series 12 x 13 mm 50 Ohm 10 A 150 V EMI Through Hole Suppression Filter
$ 3.813
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BNX003-01.

IHS

Datasheet3 pages3 years ago

Newark

TME

element14 APAC

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata BNX003-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-12-31
LTD Date2020-06-30

Related Parts

MurataBNX002-01
BNX Series 12 x 13 mm 50 Ohm 10 A 50 V Through Hole EMI Suppression Filter
Wurth Elektronik74279223560
FERRITE BEAD 56 OHM 1612 1LN / WE-MPSB EMI Multilayer Power Suppression Bead

Descriptions

Descriptions of Murata BNX003-01 provided by its distributors.

BNX Series 12 x 13 mm 50 Ohm 10 A 150 V EMI Through Hole Suppression Filter
FILTER, DC POWER; Capacitance: -; Voltage Rating: 150V; Filter Type: -; Current Rating: 10A; Filter Terminals: Through Hole; Inductance Min: -; Leakage Current Max: -; Product Range: BNX00 Series; SVHC: No SVHC (15-Jan-2019); Ext
Emi Filter, Block Type, 10A; Tipo De Filtro:-; Intensidad Nominal:10A; Tensión Nominal:150V; Corriente De Pérdida Máx.:-; Capacidad:-; Inductancia Mín.:-; Filtro, Terminales:Agujero Pasante; Anchura Externa:12Mm; Impedancia:50Ohm |Murata BNX003-01

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BNX00301