Murata BNP002-03

SMD EMI Filters/Chip Ferrite Beads 3CKT 300V 10A EMI BL
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BNP002-03.

IHS

Datasheet1 page10 years ago

TME

element14 APAC

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-06-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-09-30
LTD Date2024-03-31

Descriptions

Descriptions of Murata BNP002-03 provided by its distributors.

SMD EMI Filters/Chip Ferrite Beads 3CKT 300V 10A EMI BL
EMI Filter Block 10A 50VDC PC Pins Thru-Hole
BNP002 40dB/20MHZ 50VDC 10A THT _NO ROHS
Data Line Filter, 3 Function(s), 50V, 10A
FILTER, DC POWER; Capacitance: -; Voltage Rating: 50V; Filter Type: -; Current Rating: 10A; Filter Terminals: -; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Attenuation @ 100MHz: 70dB;
Emi Filter, Block Type, 0.05 Ohm, 10A; Tipo De Filtro:-; Intensidad Nominal:10A; Tensión Nominal:50V; Corriente De Pérdida Máx.:-; Capacidad:-; Inductancia Mín.:-; Filtro, Terminales:-; Anchura Externa:17Mm; Frecuencia Máxima:55Ghz |Murata BNP002-03

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BNP-002-03
  • BNP00203