| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-BLT5BPT680LN1LCT-ND | 600 | 1 | Cut Tape | ||||||||
| TME | BLT5BPT680LN1L | 0 | 300 | 4h | ||||||||
| Avnet | BLT5BPT680LN1L | 0 | 300 | 16h | ||||||||
| Farnell | BLT5BPT680LN1L | 0 | 300 | Tape & Reel | 14h | |||||||
| Mouser | 81-BLT5BPT680LN1L | 214 | 1 | Tape & Reel |
Download Murata BLT5BPT680LN1L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata BLT5BPT680LN1L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: