
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | BLM41PG471SZ1L | 0 | 2500 | 12h | ||||||||
| Future Electronics | BLM41PG471SZ1L | 0 | 2500 | Tape & Reel | ||||||||
| Avnet | BLM41PG471SZ1L | 0 | 2500 | 17h | ||||||||
| Arrow Electronics | BLM41PG471SZ1L | 0 | 2500 | |||||||||
| Farnell | BLM41PG471SZ1L | 0 | 2500 | Tape & Reel | 15h |
Download Murata BLM41PG471SZ1L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: