
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BLM21SP331SH1D | 2,828 | 10 | Cut Tape | ||||||||
| Future Electronics | BLM21SP331SH1D | 4,000 | 4K | Tape & Reel | ||||||||
| DigiKey | 490-18586-1-ND | 16,081 | 1 | Cut Tape | ||||||||
| TME | BLM21SP331SH1D | 0 | 4K | 9h | ||||||||
| TTI | BLM21SP331SH1D | 0 | 4K | Tape & Reel | 12h |
Download Murata BLM21SP331SH1D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata BLM21SP331SH1D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: