Murata BLM21SP111SH1D

Ferrite Beads Multi-Layer Power 110Ohm 25% 100MHz 5A 0.013Ohm DCR 0805 Automotive T/R
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21SP111SH1D.

IHS

Datasheet3 pages4 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-32.67%

CAD Models

Download Murata BLM21SP111SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-03-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Murata BLM21SP111SH1D provided by its distributors.

Ferrite Beads Multi-Layer Power 110Ohm 25% 100MHz 5A 0.013Ohm DCR 0805 Automotive T/R
FERRITEBEAD SMD Z100MHZ=110OHM 5 / 110 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A
Ferrite Chip Bead 110 Ohm 5A 0.013 Ohm 2-Pin 0805 Paper T/R
Ferrite Chip, 1 Function(s), 3.3A, 2 Pin(s)
5A 110¦¸@100MHz 13m¦¸ 0805 2mm*1.25mm*1.05mm
Ferrite Bead, Aec-Q200, 110 Ohm, 0805; Ferrite Case Style:0805 [2012 Metric]; Impedance @ 100Mhz:110Ohm; Dc Current Rating:5A; Product Range:Blm21 Series; Dc Resistance Max:0.013Ohm; Impedance Tolerance:± 25%; Automotive Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. BLM21SP111SH1D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH