Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM18EG471SN1D

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 500mA 210mOhm DCR 0603 Paper T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18EG471SN1D.

IHS

Datasheet4 pages4 years ago

element14 APAC

_legacy Avnet

Ciiva

TME

Inventory History

3 month trend:
+15.99%

CAD Models

Download Murata BLM18EG471SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.07
Stock
1,854,836
1,214,315
Authorized Distributors
6
6
Impedance
470 Ω
470 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
500 mA
500 mA
DC Resistance (DCR)
210 mΩ
210 mΩ
Number of Lines
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 600mA 210mOhm DCR 0805 T/R
TAIYO YUDENFBMH1608HL331-T
Ind High Current Chip Bead 330Ohm 25% 100MHz Ferrite 600mA 0603 T/R
TAIYO YUDENBK2125HM471-T
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 500mA 210mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 500mA 350mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1608TS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.35A 0.351Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata BLM18EG471SN1D provided by its distributors.

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 500mA 210mOhm DCR 0603 Paper T/R
500mA 470Ω@100MHz 210mΩ 0603 Ferrite Bead, SMD, 1.6mm × 800μm × 950μm
Ferrite beads; MURATA; BLM18EG471SN1D; 0603; 950 µm; 100 MHz; 25 %
BLM Series 0603 470 Ohm 500 mA 0.21 DCR Surface Mount Ferrite Bead
MURATA - BLM18EG471SN1D - Ferrite Bead, 0603 [1608 Metric], 470 ohm, 500 mA, BLM18E Series, 0.21 ohm, ± 25%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18EG471SN1D.
  • BLM18EG471SN1D..