Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM21AG471SN1D

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 700mA 190mOhm DCR 0805 Paper T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21AG471SN1D.

Upverter

Datasheet223 pages14 years ago
Datasheet209 pages15 years ago
Datasheet189 pages17 years ago

IHS

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+4.91%

CAD Models

Download Murata BLM21AG471SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.063
Stock
1,940,467
868,678
Authorized Distributors
6
6
Impedance
470 Ω
470 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
700 mA
200 mA
DC Resistance (DCR)
190 mΩ
250 mΩ
Number of Lines
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ferrite Beads Multi-Layer Power 600Ohm 25% 100MHz 0.9A 0.23Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 500mA 210mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 500mA 350mOhm DCR 0603 Paper T/R
TAIYO YUDENBK2125HM471-T
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0805 T/R
TAIYO YUDENFBMH1608HM601-T
Ferrite Beads Power Chip 600Ohm 25% 100MHz 0.9A 0.17Ohm DCR 0603 T/R
TAIYO YUDENFBMH1608HL331-T
Ind High Current Chip Bead 330Ohm 25% 100MHz Ferrite 600mA 0603 T/R

Descriptions

Descriptions of Murata BLM21AG471SN1D provided by its distributors.

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 700mA 190mOhm DCR 0805 Paper T/R
BLM21 Series 0805 470 Ohm 700 mA 190 mOhm DCR Surface Mount Ferrite Bead
Ind Chip Bead 470Ohm 25% 100MHz Ferrite 200mA 0805 Paper T/R
Avnet Japan
SMD EMI Filters/Chip Ferrite Beads 0805 470 OHM
Ferrite SMD Temperature range: -55 ... +125 °C Construction form: 0805 DC resistance: 0.25 Ohm Impedance @ 100 MHz: 470 Ohm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM21AG471SN1D.
  • BLM21AG471SN1D..