
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | BLM18PG471SZ1D | 3,326 | 1 | |||||||||
| Verical | BLM18PG471SZ1D | 1,128 | 304 | |||||||||
| TME | BLM18PG471SZ1D | 2,232 | 1 | 10h | ||||||||
| DigiKey | 490-16495-1-ND | 63,191 | 1 | Cut Tape | ||||||||
| TTI | BLM18PG471SZ1D | 0 | 4K | Tape & Reel | 19h |
Download Murata BLM18PG471SZ1D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata BLM18PG471SZ1D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: