Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM18EG471SH1D

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 500mA 210mOhm DCR 0603 Paper T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18EG471SH1D.

IHS

Datasheet3 pages4 years ago

element14 APAC

Ciiva

_legacy Avnet

Inventory History

3 month trend:
+327%

CAD Models

Download Murata BLM18EG471SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.069
Stock
1,222,315
2,346,381
Authorized Distributors
6
6
Impedance
470 Ω
470 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
500 mA
500 mA
DC Resistance (DCR)
210 mΩ
210 mΩ
Number of Lines
1
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1A 200mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 700mA 190mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1A 0.2Ohm DCR 0603 Automotive T/R
TAIYO YUDENFBMH1608HM471-T
Ferrite Beads Power Chip 470Ohm 25% 100MHz 1A 0.15Ohm DCR 0603 Automotive T/R
TAIYO YUDENBK2125HM471-T
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1A 0.15Ohm DCR 0603 Automotive T/R

Descriptions

Descriptions of Murata BLM18EG471SH1D provided by its distributors.

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 500mA 210mOhm DCR 0603 Paper T/R
470 Ohms 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 210mOhm
FERRITE BEAD, AEC-Q200, 0603, 0.5A;
500mA 470Ω@100MHz 210mΩ 0603 SMD mount 1.6mm*800μm*950μm
EMI Filter Beads, Chips & Arrays 470Ohm 25% 100MHz
Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH