Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM18EG101TH1D

Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 2A 0.045Ohm DCR 0603 Automotive T/R
$ 0.079
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18EG101TH1D.

IHS

Datasheet3 pages4 years ago

Ciiva

Farnell

Inventory History

3 month trend:
-87.63%

CAD Models

Download Murata BLM18EG101TH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.068
$ 0.068
Stock
227,616
4,382,845
4,382,845
Authorized Distributors
6
6
6
Impedance
100 Ω
140 Ω
140 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
1 A
2 A
2 A
DC Resistance (DCR)
45 mΩ
45 mΩ
45 mΩ
Number of Lines
-
1
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.2A 50mOhm DCR 0603 Paper T/R
FERRITE BEAD, 0.05OHM, 1.5A, 1812; Ferrite Case Style:1812 [4532 Metric]; Ferrit
Ferrite Beads Multi-Layer High Current 60Ohm 25% 100MHz 3A 0.05Ohm DCR 0805 T/R
Ferrite Beads Chip 60Ohm 25% 100MHz 1.5A 0.05Ohm DCR 1210 T/R
Inductor Bead 125Ohm 25% 100MHz Ferrite 1.5A 1812 T/R
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 2A 0.05Ohm DCR 0603 Automotive T/R

Descriptions

Descriptions of Murata BLM18EG101TH1D provided by its distributors.

Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 2A 0.045Ohm DCR 0603 Automotive T/R
FERRITE BEAD, AEC-Q200, 0603, 2A;
2A 100Ω@100MHz 45mΩ 0603 SMD mount 1.6mm*800μm*650μm
Ferrite Chip, 1 Function(s), 1A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH