Murata BLM18BD421SN1D

Ferrite Beads Multi-Layer 420Ohm 25% 100MHz 200mA 550mOhm DCR 0603 Paper T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BD421SN1D.

IHS

Datasheet12 pages3 years ago

element14 APAC

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
+59.17%

CAD Models

Download Murata BLM18BD421SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.136
Stock
377,598
140,733
Authorized Distributors
6
4
Impedance
420 Ω
420 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
200 mA
250 mA
DC Resistance (DCR)
550 mΩ
550 mΩ
Number of Lines
1
-

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENBK1608HM471-T
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.25A 0.45Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 200mA 550mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 200mA 600mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 420Ohm 25% 100MHz 200mA 300mOhm DCR 0805 Paper T/R
TAIYO YUDENBK1608LL431-T
Ferrite Beads Multi-Layer 430Ohm 25% 100MHz 0.2A 0.85Ohm DCR 0603 T/R
Ferrite Beads Multilayer Ferrite Chip Bead 1.6 x 0.8 x 0.8mm 500 OHM

Descriptions

Descriptions of Murata BLM18BD421SN1D provided by its distributors.

Ferrite Beads Multi-Layer 420Ohm 25% 100MHz 200mA 550mOhm DCR 0603 Paper T/R
SMD EMI Filters/Chip Ferrite Beads 0603 420 OHM
MURATA - BLM18BD421SN1D - FERRITE BEAD, 420 OHM, 200MA, 0603
420 Ohms @ 100 MHz 1 Signal Line 0603 (1608 Metric) 200mA 550mOhm Ferrite Bead
200mA 420Ω@100MHz 550mΩ 0603 SMD 1.6mm × 800μm × 950μm Ferrite Bead

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18BD421SN1D.