Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM21BD421SN1D

Ferrite Beads Multi-Layer 420Ohm 25% 100MHz 200mA 300mOhm DCR 0805 Paper T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21BD421SN1D.

Upverter

Datasheet223 pages14 years ago
Datasheet209 pages15 years ago
Datasheet189 pages17 years ago

IHS

element14 APAC

_legacy Avnet

Ciiva

Inventory History

3 month trend:
+269%

CAD Models

Download Murata BLM21BD421SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.056
Stock
263,313
230,680
Authorized Distributors
6
5
Impedance
420 Ω
420 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
200 mA
200 mA
DC Resistance (DCR)
300 mΩ
300 mΩ
Number of Lines
1
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 200mA 300mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 420Ohm 25% 100MHz 200mA 550mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1608HM471-T
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.25A 0.45Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 215mA 1.5Ohm DCR 0201 Paper T/R
TAIYO YUDENBK1608LL431-T
Ferrite Beads Multi-Layer 430Ohm 25% 100MHz 0.2A 0.85Ohm DCR 0603 T/R
Ferrite Beads Multilayer Ferrite Chip Bead 1.6 x 0.8 x 0.8mm 300 OHM

Descriptions

Descriptions of Murata BLM21BD421SN1D provided by its distributors.

Ferrite Beads Multi-Layer 420Ohm 25% 100MHz 200mA 300mOhm DCR 0805 Paper T/R
SMD EMI Filters/Chip Ferrite Beads 420 OHM HIGH SPEED S
BLM Series 0805 420 Ohm 300 mA 300 mOhm DCR Surface Mount Ferrite Bead
FERRITE BEAD, 0.3OHM, 200MA, 0805; Ferrite Case Style: 0805 [2012 Metric]; Impedance @ 100MHz: 420ohm; DC Current Rating: 200mA; Product Range: -; DC Resistance Max: 0.3ohm; Impedance Tolerance: ± 25%; Automotive Qualification
FERRITE BEAD, 0805 CASE, 420OHM; Impedance:420ohm; DC Resistance Max:0.3ohm; DC Current Rating:200mA; Ferrite Mounting:SMD; Ferrite Case Style:0805 / 2012; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:200mA; Impedance @ 100MHz Typ:420ohm; Inductance Tolerance:± 25%; Inductor Case Style:0805; Inductor Type:Ferrite Bead; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:+125°C; Operating Temperature Min:-55°C; Package / Case:0805; Resistance:0.3ohm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM21BD421SN1D.