Murata BLM15BD471SN1D

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 200mA 600mOhm DCR 0402 Paper T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM15BD471SN1D.

IHS

Datasheet3 pages4 years ago

Upverter

Farnell

_legacy Avnet

TME

Inventory History

3 month trend:
-31.84%

CAD Models

Download Murata BLM15BD471SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.043
Stock
3,937,483
1,506,481
Authorized Distributors
6
5
Impedance
470 Ω
470 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
200 mA
200 mA
DC Resistance (DCR)
600 mΩ
600 mΩ
Number of Lines
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENBK1608HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.6Ohm DCR 0603 T/R
TAIYO YUDENBK1608HM471-T
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.25A 0.45Ohm DCR 0603 T/R
TAIYO YUDENBK1005HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 215mA 1.5Ohm DCR 0201 Paper T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 200mA 550mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 200mA 500mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Murata BLM15BD471SN1D provided by its distributors.

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 200mA 600mOhm DCR 0402 Paper T/R
SMD EMI Filters/Chip Ferrite Beads 0402,470ohms,HiSpeed Signal Line, Tape
Ferrite beads; MURATA; BLM15BD471SN1D; 0402; 550 µm; 100 MHz; 25 %
BLM Series 0402 470 Ohm 200 mA 0.6 DCR Surface Mount Ferrite Bead
600mΩ ±25% 470Ω@100MHz 0402 Ferrite Beads ROHS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM15BD471SN1D.
  • BLM15BD471SN1D..