What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata BLM18BA050SH1D

Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0603 Automotive T/R
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BA050SH1D.

IHS

Datasheet3 pages4 years ago

Ciiva

Farnell

_legacy Avnet

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata BLM18BA050SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.029
Stock
1,131,428
453,810
Authorized Distributors
5
6
Impedance
5 Ω
5 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
500 mA
500 mA
DC Resistance (DCR)
200 mΩ
200 mΩ
Number of Lines
-
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 450mA 450mOhm DCR 0603 Paper T/R
TAIYO YUDENCK2125R15M-T
Inductor RF Shielded Multi-Layer 0.15uH 20% 25MHz 15Q-Factor Ferrite 0.5A 0.2Ohm DCR 0805 T/R
TAIYO YUDENCBC2016T3R3M
Inductor Power Chip Wirewound 3.3uH 20% 7.96MHz Ferrite 0.61A 0.351Ohm DCR 0806 T/R
TAIYO YUDENCK2125R10M-T
Inductor RF Shielded Multi-Layer 0.1uH 20% 25MHz 15Q-Factor Ferrite 0.5A 0.16Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata BLM18BA050SH1D provided by its distributors.

Ferrite Beads Multi-Layer 5Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0603 Automotive T/R
SMD Chip Inductors 0603,5ohms,HiSpeed Signal Line, Tape
FERRITE BEAD, AEC-Q200, 0603, 0.5A;
Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s)
500mA 0603 SMD mount 1.6mm*800μm*800μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH