
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | BLM15PE221SH1D | 2,910 | 10 | Cut Tape | ||||||||
| Verical | BLM15PE221SH1D | 1,468 | 1K | |||||||||
| TME | BLM15PE221SH1D | 1,468 | 1 | 2h | ||||||||
| DigiKey | 490-BLM15PE221SH1DCT-ND | 14,808 | 1 | Cut Tape | ||||||||
| TTI | BLM15PE221SH1D | 280,000 | 10K | Tape & Reel | 11h |
Download Murata BLM15PE221SH1D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Murata BLM15PE221SH1D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: