
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | BLM15BB121SZ1D | 0 | 10K | 1d | ||||||||
| Avnet | BLM15BB121SZ1D | 0 | 10K | 3h | ||||||||
| Arrow Electronics | BLM15BB121SZ1D | 0 | 10K | |||||||||
| Farnell | BLM15BB121SZ1D | 0 | 10K | Tape & Reel | 43m | |||||||
| Mouser | 81-BLM15BB121SZ1D | 29,146 | 1 | Tape & Reel |
Download Murata BLM15BB121SZ1D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: