
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | BLM03HG601SZ1D | 0 | 15K | 13h | ||||||||
| Avnet | BLM03HG601SZ1D | 0 | 15K | 4d | ||||||||
| Arrow Electronics | BLM03HG601SZ1D | 0 | 15K | |||||||||
| Farnell | BLM03HG601SZ1D | 0 | 15K | Tape & Reel | 9h | |||||||
| Win Source | WS-BLM03HG601SZ1D | 925 | 710 | 15h |
Download Murata BLM03HG601SZ1D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: