
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-15010-1-ND | 4,534 | 1 | Cut Tape | ||||||||
| TME | BLM03HD152FN1D | 0 | 15K | 2d | ||||||||
| Avnet | BLM03HD152FN1D | 0 | 15K | 5h | ||||||||
| TTI Asia | BLM03HD152FN1D | Contact | 6h | |||||||||
| Arrow Electronics | BLM03HD152FN1D | 0 | 15K |
Download Murata BLM03HD152FN1D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: