
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | BLM03BD241SZ1D | 15,000 | 264 | |||||||||
| Arrow Electronics | BLM03BD241SZ1D | 15,000 | 1 | |||||||||
| TME | BLM03BD241SZ1D | 0 | 15K | 17h | ||||||||
| Avnet | BLM03BD241SZ1D | 0 | 15K | 4d | ||||||||
| Farnell | BLM03BD241SZ1D | 0 | 15K | Tape & Reel | 13h |
Download Murata BLM03BD241SZ1D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: