
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-14876-1-ND | 14,649 | 1 | Cut Tape | ||||||||
| TME | BLM02BX121SN1D | 0 | 20K | 6h | ||||||||
| Avnet | BLM02BX121SN1D | 0 | 20K | 1d | ||||||||
| Arrow Electronics | BLM02BX121SN1D | 0 | 20K | |||||||||
| Farnell | BLM02BX121SN1D | 0 | 20K | Tape & Reel | 8h |
Download Murata BLM02BX121SN1D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: