| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-BLH03HA400SN1DCT-ND | 14,677 | 1 | Cut Tape | ||||||||
| TME | BLH03HA400SN1D | 0 | 15K | 6h | ||||||||
| TTI | BLH03HA400SN1D | 0 | 15K | Tape & Reel | 9h | |||||||
| Avnet | BLH03HA400SN1D | 0 | 15K | 10h | ||||||||
| Arrow Electronics | BLH03HA400SN1D | 0 | 15K |
Download Murata BLH03HA400SN1D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: