
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-BLE18PS080SZ1DCT-ND | 1,185 | 1 | Cut Tape | ||||||||
| Newark | BLE18PS080SZ1D | 3,730 | 10 | Cut Tape | ||||||||
| TME | BLE18PS080SZ1D | 0 | 4K | 7h | ||||||||
| TTI | BLE18PS080SZ1D | 0 | 4K | Tape & Reel | 11h | |||||||
| Avnet | BLE18PS080SZ1D | 0 | 4K | 11h |
Download datasheets and manufacturer documentation for Murata BLE18PS080SZ1D.
Download Murata BLE18PS080SZ1D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata BLE18PS080SZ1D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: