Murata BLA31BD601SN4D

Ferrite Beads Chip Array 600Ohm 25% 100MHz 100mA 450mOhm DCR 1206 Paper T/R
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLA31BD601SN4D.

IHS

Datasheet4 pages4 years ago

element14 APAC

_legacy Avnet

TME

Ciiva

Inventory History

3 month trend:
-2.22%

CAD Models

Download Murata BLA31BD601SN4D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TAIYO YUDENBK32164S601-T
Ferrite Beads Multi-Layer Array 600Ohm 25% 100MHz 0.2A 0.45Ohm DCR 1206 T/R
Ferrite Beads Multi-Layer Array 600Ohm 25% 100MHz 200mA 450mOhm DCR 1206
Ferrite Beads Chip Array 600Ohm 25% 100MHz 100mA 800mOhm DCR 0804 Paper T/R
TAIYO YUDENBK32164W601-T
Ferrite Beads Multi-Layer Array 600Ohm 25% 100MHz 0.1A 0.4Ohm DCR 1206 T/R
Ferrite Beads Multi-Layer Array 600Ohm 25% 100MHz 200mA 500mOhm DCR 1206
Ferrite Beads Chip Array 470Ohm 25% 100MHz 100mA 400mOhm DCR 1206 Paper T/R

Descriptions

Descriptions of Murata BLA31BD601SN4D provided by its distributors.

Ferrite Beads Chip Array 600Ohm 25% 100MHz 100mA 450mOhm DCR 1206 Paper T/R
BLA Series 1206 600 Ohm 100 mA 0.45 DCR SMT Chip Ferrite Bead
SMD EMI Filters/Chip Ferrite Beads 600 OHM ARRAY/HIGH S
FERRITE BEAD ARRAY, 1206 CASE, 600OHM; Inductor type:Ferrite Bead; Series:BLA; Resistance:0.45ohm; Current, DC max:100mA; Package/Case:1206; Material, core:Ferrite; Impedance, typical @ 100 MHz:600ohm; Temp, op. max:+125°C; Temp, op.;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLA31BD601SN4D.