Murata BLA31BD102SN4D

Ferrite Beads Chip Array 1KOhm 25% 100MHz 50mA 550mOhm DCR 1206 Paper T/R
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLA31BD102SN4D.

IHS

Datasheet4 pages4 years ago

element14 APAC

_legacy Avnet

TME

Ciiva

Inventory History

3 month trend:
+68.79%

CAD Models

Download Murata BLA31BD102SN4D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ferrite Beads Chip Array 1KOhm 25% 100MHz 50mA 1.3Ohm DCR 0804 Paper T/R
TAIYO YUDENBK32164S102-T
Ferrite Beads Multi-Layer Array 1KOhm 25% 100MHz 0.1A 0.68Ohm DCR 1206 T/R
Ferrite Beads Chip Array 1KOhm 25% 100MHz 50mA 1Ohm DCR 0804 Paper T/R
TAIYO YUDENBK32164M102-T
Ferrite Beads Multi-Layer Array 1KOhm 25% 100MHz 0.1A 0.8Ohm DCR 1206 T/R
TAIYO YUDENBK20104M102-T
Ferrite Beads Multi-Layer Array 1KOhm 25% 100MHz 0.1A 0.8Ohm DCR 0804 T/R
Fair-Rite2506031027Y0
FERRITE BEAD 0603 1LN / 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 550mOhm

Descriptions

Descriptions of Murata BLA31BD102SN4D provided by its distributors.

Ferrite Beads Chip Array 1KOhm 25% 100MHz 50mA 550mOhm DCR 1206 Paper T/R
BLA Series 1206 1 kOhm 50 mA 0.55 DCR SMT Chip Ferrite Bead
Ferrite beads; MURATA; BLA31BD102SN4D; 1206; 1 mm; 100 MHz; 25 %
FERRITE BEAD, 0.55OHM, 50MA, 1206; Ferrite Case Style: 1206 [3216 Metric]; Impedance @ 100MHz: 1kohm; DC Current Rating: 50mA; Product Range: -; DC Resistance Max: 0.55ohm; Impedance Tolerance: ± 25%; SVHC: No SVHC (07-Jul-2017
FERRITE BEAD ARRAY, 1206 CASE, 1KOHM; Inductor Type:Ferrite Bead; Series:BLA; Resistance:0.55ohm; Current, DC Max:50mA; Case Style:1206; Material, Core:Ferrite; Impedance, Typical @ 100MHz:1000ohm; Temp, Op. Max:+125°C; Temp, Op. RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLA31BD102SN4D.