Murata BL02RN2R1N1A

BL02 Series Ø 3.6 x 7.5 mm 6 A Radial Lead Through Hole Ferrite Bead Inductor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BL02RN2R1N1A.

IHS

Datasheet3 pages4 years ago

_legacy Avnet

SOS electronic

Ciiva

Future Electronics

CAD Models

Download Murata BL02RN2R1N1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

BL01 Series Ø 3.6 x 5 mm 7 A Axial Crimp Type Ferrite Bead Inductor
Ferrite Beads Radial 7A 0.02Ohm DCR Bag
Ferrite Bead Axial, Kinked Radial Bend 7A 20mOhm
TAIYO YUDENFBMJ4516HS111-T
Ferrite Beads Power Chip 110Ohm 25% 100MHz 4A 0.014Ohm DCR 1806 T/R
Fair-Rite2512061217Y5
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 5A 0.025Ohm DCR 1206 T/R
Fair-Rite2518121217Y6
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 6A 0.02Ohm DCR 1812 T/R

Descriptions

Descriptions of Murata BL02RN2R1N1A provided by its distributors.

BL02 Series Ø 3.6 x 7.5 mm 6 A Radial Lead Through Hole Ferrite Bead Inductor
Ind Bead Ferrite 6A RDL Ammo Pack
Ferrite Beads Radial 6A Ammo Pack
Ferrite Bead, 1 Function(s), 6A
IND FERRITE BEAD 6A THRU-HOLE RADIAL
Through Hole Suppression Filters RADIAL 2 BEAD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BL02RN2 R1N1A
  • BL02RN2-R1N1A
  • BL02RN2R1N1A.