Murata BL01RN1A1E1A

BL01 Series 6 A 0.02 Ohm Straight Axial Ferrite Bead Inductor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BL01RN1A1E1A.

IHS

Datasheet3 pages4 years ago

Farnell

Ciiva

Future Electronics

CAD Models

Download Murata BL01RN1A1E1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ferrite Bead Axial, Kinked Radial Bend 7A 20mOhm
BL01 Series Ø 3.6 x 5 mm 7 A Axial Crimp Type Ferrite Bead Inductor
Ferrite Beads Radial 7A 0.02Ohm DCR Bag
TAIYO YUDENFBMJ4516HS111-T
Ferrite Beads Power Chip 110Ohm 25% 100MHz 4A 0.014Ohm DCR 1806 T/R
Fair-Rite2512061217Y5
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 5A 0.025Ohm DCR 1206 T/R
Fair-Rite2518121217Y6
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 6A 0.02Ohm DCR 1812 T/R

Descriptions

Descriptions of Murata BL01RN1A1E1A provided by its distributors.

BL01 Series 6 A 0.02 Ohm Straight Axial Ferrite Bead Inductor
FERRITE BEAD AXIAL 1LN / Ferrite Beads Axial 6A Ammo
SMD EMI Filters/Chip Ferrite Beads AXIAL 6A
INDUCTOR, FERRITE BEAD; Ferrite Case Style: -; Impedance @ 100MHz: -; DC Current Rating: 6A; Product Range: BL01 Series Series; DC Resistance Max: -; Impedance Tolerance: -; Automotive Qualification Standard: -; SVHC: No SVHC (0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH