Murata 7020-01043-0

Current Transformer, 750: 5A, 1% Accuracy Class
Obsolete

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTD7020-01043-0Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 7020-01043-0.

Sager Electronics

Datasheet4 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2008-05-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-09-28
LTD Date2019-03-29

Descriptions

Descriptions of Murata 7020-01043-0 provided by its distributors.

Current Transformer, 750:5A, 1% Accuracy Class
Current Transformers 750:5A ratio 10VA 5 Amp AC Current
Current Transformer 750000mA 10VA
AC CURRENT TRANSFORMER
Current Trans. 750A for ACA5
CURR SENSE XFMR 5A IN-LINE

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH