Murata 1239AS-H-100M=P2

Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal Alloy 0.85A 0.46Ohm DCR 1008 T/R
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 1239AS-H-100M=P2.

Future Electronics

Datasheet1 page10 years ago

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
-2.52%

CAD Models

Download Murata 1239AS-H-100M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-04-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 1.17A 0.192Ohm DCR 1515 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 1.17A 0.1764Ohm DCR 1812 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 0.7A 0.456Ohm DCR 1210 T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.77A 0.54Ohm DCR 0806 T/R
TAIYO YUDENMDKK3030T100MM
Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.85A 0.575Ohm DCR 1212 T/R
General Purpose Inductor, 10uH, 20%, Ferrite-Core, SMD, 1008

Descriptions

Descriptions of Murata 1239AS-H-100M=P2 provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal Alloy 0.85A 0.46Ohm DCR 1008 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Metal Alloy-Core, Reflow soldering, 2520/1008
Fixed Inductors 1008 10µH ±20% 850mA 2.50 x 2.00mm 460mΩ
Power Inductors – SMD; MURATA; 1239AS-H-100M=P2; 10 µH; 1 MHz; 20 %; 1.2 mm
FIXED IND 10UH 1A 460 MOHM SMD
DFE252012C 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 10muH
1MHz 1MHz 1A 850mA 12 10¦ÌH 460m¦¸ ¡À20% 1008 2.5mm*2mm*1.2mm
Inductor, 10Uh, 1A, 1008, Shielded; Inductance:10Μh; Product Range:Dfe252012C Series; Dc Current Rating:1A; High Frequency Inductor Case:1008 [2520 Metric]; Inductor Construction:Shielded; Dc Resistance Max:0.46Ohm; Inductance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 1239AS-H-100M=P2

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1239AS-H-100M-P2
  • 1239AS-H-100MP2