
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | #B966AS-160M=P3 | 0 | 500 | 5h | ||||||||
| Farnell | #B966AS-160M=P3 | 0 | 500 | Tape & Reel | 2h | |||||||
| Win Source | WS-#B966AS-160M=P3 | 2,736 | 95 | 3h | ||||||||
| AAA CHIPS | #B966AS-160M=P3 | 2,225 | 1h | |||||||||
| Quest | B966AS-160M=P3 | 95 | 1h |
Download Murata #B966AS-160M=P3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Murata #B966AS-160M=P3 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: