
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-14071-1-ND | 218 | 1 | Cut Tape | ||||||||
| Avnet | #B952AS-H-150M=P3 | 0 | 500 | 9h | ||||||||
| Farnell | #B952AS-H-150M=P3 | 0 | 500 | Tape & Reel | 6h | |||||||
| Microchip USA | #B952AS-H-150M=P3 | 478 | 3K | 6d | ||||||||
| Cytech Systems | #B952AS-H-150M=P3 | 500 | 7h |
Download Murata #B952AS-H-150M=P3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Murata #B952AS-H-150M=P3 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: