Murata Power Solutions ULT-3.3/7.5-D48N-C

Module DC-DC 1-OUT 3.3V 7.5A 24.75W 8-Pin 1/32-Brick T/R
$ 30.52
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions ULT-3.3/7.5-D48N-C.

IHS

Datasheet27 pages9 years ago

Future Electronics

Ciiva

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Advanced EnergyALD18F48-SL
Isolated DC/DC Converters 50W 36-75Vin Single 3.3V 18A
Advanced EnergyALD18F48N-SL
Isolated DC/DC Converters 50W 3.3V@18A 36-75Vin NEG
Module DC-DC 1-OUT 12V 7.5A 90W 8-Pin 1/16-Brick
Murata Power SolutionsULT-12/2.5-D48N-C
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input
DC DC CONVERTER 5V 25W / Isolated Module DC DC Converter 1 Output 5V 5A 36V - 75V Input
Module DC-DC 1-OUT 5V 5A 25W 8-Pin 1/32-Brick T/R

Descriptions

Descriptions of Murata Power Solutions ULT-3.3/7.5-D48N-C provided by its distributors.

Module DC-DC 1-OUT 3.3V 7.5A 24.75W 8-Pin 1/32-Brick T/R
ULT Series 25 W Single Output 3.3 V Thirty-Second-Brick Isolated DC/DC Converter
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 24.75 W, 1 Output, Adj, Fixed, 3.3 V, 7.5 A, Regulated, Thirty Second Brick, DOSA
DC/DC Converter, 3.3V, 24.75W; DC / DC Converter Output Type:Fixed; No. of Outputs:1; DC / DC Converter Case Style:Thirty Second Brick; Approval Bodies:cURus; DC / DC Converter Mounting:Through Hole; Input Voltage:35V to 75V ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULT-3.3/7.5-D48NC
  • ULT3.3/7.5D48NC
  • ULT3375D48NC