Murata Power Solutions SPM15-033-Q48N-C

SMP15 Series 14.85 W 3.3 V Single Output Negative Logic DC-DC Isolated Converter
$ 38.65
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions SPM15-033-Q48N-C.

IHS

Datasheet2 pages2 years ago

Future Electronics

Newark

Sager Electronics

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

XP PowerJTF1248S3V3
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
Recom PowerRP12-483.3SAW
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 18-75; V. Out: 3.3; mA. Out: 3500
Murata Power SolutionsNCS12S4803C
DC-DC CONV, ISO POL, 1O/P, 3.64A, 12W; DC / DC Converter Type:Isolated POL; DC /
DC DC CONVERTER 3.3V 17W / Isolated Module DC DC Converter 1 Output 3.3V 5A 18V - 75V Input
Advanced EnergyASA01F36-LS
Module DC-DC 1-OUT 3.3V 1.2A 3.96W 8-Pin DIP Module
8W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 4:1; V. In: 18-75; V. Out: 3.3; mA. Out: 1600

Descriptions

Descriptions of Murata Power Solutions SPM15-033-Q48N-C provided by its distributors.

SMP15 Series 14.85 W 3.3 V Single Output Negative Logic DC-DC Isolated Converter
DC-DC Regulated Power Supply Module, 1 Output, 16.75W, Hybrid
Isolated Board Mount DC/DC Converter, Medical, DIP, Fixed, Through Hole, 16.5 W, 3.3 V, 5 A RoHS Compliant: Yes
Isolated DC/DC Converters - Through Hole 15W 18-75VIN 3.3VOUT 4.5A
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 16.5 W, 1 Output, Adj, Fixed, 3.3 V, 5 A, Regulated, DIP
DC-DC CONV, MEDICAL, 16.5W, 3.3V, 5A; No. of Outputs:1 Output; Output Power Max:16.5W; Output Voltage - Output 1:3.3V; Output Current - Output 1:5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltag
DC-DC CONV, MEDICAL, 16.5W, 3.3V, 5A; No. of Outputs: 1 Output; Output Power Max: 16.5W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: SPM15 Series; Input Voltage DC Min: 18V; Input Voltage DC Max: 75V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: DIP; DC / DC Converter Mounting: Through Hole; Width: 25.4mm; Height: 10.41mm; Depth: 25.4mm; SVHC: No SVHC (07-Jul-2017); Approvals & Standards: CAN, CSA, IEC, UL

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc