Murata Power Solutions PE25203A-V

FlexiCP Series 15 V 4 A Single Output Charge Pump Switching Regulator
$ 3.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions PE25203A-V.

Inventory History

3 month trend:
+15.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2025-01-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Murata Power Solutions PE25203A-V provided by its distributors.

FlexiCP Series 15 V 4 A Single Output Charge Pump Switching Regulator
IC REG CHARGE PUMP INV 4A 47WLP
Divide-by-2 and -3 Charge Pump
Charge Pump Capacitor Divider, Wlcsp-21; No. Of Outputs:1Outputs; Topology:Charge Pump; Input Voltage Min:5.7V; Input Voltage Max:15V; Max Output Current:4A; Ic Case/Package:Wlcsp; No. Of Pins:21Pins; Ic Mounting:Surface Mount Rohs Compliant: Yes |Murata Power Solutions PE25203A-V

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc