Murata Power Solutions PE24108A-X

10A, Buck Regulator IC, 3.0-3.6Vin, 0.4-1.0Vout, QFN
$ 6.464

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions PE24108A-X.

Inventory History

3 month trend:
+25.13%

Descriptions

Descriptions of Murata Power Solutions PE24108A-X provided by its distributors.

10A, Buck Regulator IC, 3.0-3.6Vin, 0.4-1.0Vout, QFN
FlexiBK Series 3.3 V 10 A Adjustable Single Output Buck Switching Regulator
Step-Down Converter, 2 Mhz, Qfn-14; No. Of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:3.6V; Max Output Current:10A; Ic Case/Package:Qfn; No. Of Pins:14Pins; Ic Mounting:Surface Mount Rohs Compliant: Yes |Murata Power Solutions PE24108A-X

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc