Murata Power Solutions NXJ2S0505MC-R7

Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 8-Pin SMD Module T/R
$ 5.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NXJ2S0505MC-R7.

IHS

Datasheet0 pages0 years ago

Sager Power Systems

Newark

Inventory History

3 month trend:
+31.08%

CAD Models

Download Murata Power Solutions NXJ2S0505MC-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Murata Power Solutions NXJ2S0505MC-R7 provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 8-Pin SMD Module T/R
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated DC/DC Converters - SMD 4.5V TO 5.5V IN 5V OUT
Isolated DC/DC Converters 2W 5V-5V SNGL 5.2kV DC/DC SM
Murata DCDC, NXJ2, 4.5 ¡ú 5.5 V , 5V , 2W
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 5 V, 400 mA, Unregulated, Surface Mount Device
DC-DC CONVERTER, 5V, 0.4A; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:1:1; Output Power Max:2W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:400mA; Width:11.43mm RoHS Compliant: Yes

Images

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXJ2S0505MC-R7.
  • NXJ2S0505MCR7