Murata Power Solutions NXJ1S0505MC-R13

Module Dc-dc 1-OUT 5V 0.2A 1W 5-PIN SMD T/r
$ 3.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NXJ1S0505MC-R13.

IHS

Datasheet0 pages0 years ago

Sager Power Systems

Newark

Inventory History

3 month trend:
-74.28%

CAD Models

Download Murata Power Solutions NXJ1S0505MC-R13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.015
$ 2.975
Stock
120,008
216,793
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
-
5
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
-
5 V
Output Current
-
200 mA
Output Power
1 W
1 W
Isolation Voltage
4200 Vrms
4200 Vrms
Efficiency
69 %
69 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsNXE1S0505MC-R7
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Murata Power SolutionsNXE1S0505MC-R13
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
Murata Power SolutionsNXE2S0505MC-R7
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
XP PowerISE0506A-H
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE0509A-H
DC-DC Regulated Power Supply Module, 1 Output, 0.999W, Hybrid
XP PowerISE0512A-H
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Murata Power Solutions NXJ1S0505MC-R13 provided by its distributors.

Module DC-DC 1-OUT 5V 0.2A 1W 5-Pin SMD T/R
Isolated Surface Mount Dc/Dc Converter; |Murata Power Solutions NXJ1S0505MC-R13
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
NXJ1 Series 1 W Single Output 5 V 200 mA Isolated SMT DC-DC Converter
1 5V 5.5V 4.5V SMD, Adhesive Mount 13.7mm × 10.5mm × 4.4mm
Isolated DC/DC Converters - SMD SM 1W 5V-5V SINGLE 4.2KV

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXJ1S0505MCR13