XP Power ISE0506A-H

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
$ 6.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISE0506A-H.

IHS

Datasheet3 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download XP Power ISE0506A-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.19
$ 6.82
Stock
8,948
16,837
Authorized Distributors
2
2
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
-
-
Output Current
-
-
Output Power
1 W
1 W
Isolation Voltage
3000 Vrms
1500 Vrms
Efficiency
80 %
80 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-25
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

XP PowerISE0509A-H
DC-DC Regulated Power Supply Module, 1 Output, 0.999W, Hybrid
XP PowerISE0512A-H
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE0515A-H
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsNXE1S0505MC-R7
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Murata Power SolutionsNXE1S0505MC-R13
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 1 W, 1 Output, Fixed, 5 VDC

Descriptions

Descriptions of XP Power ISE0506A-H provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP POWER ISE0506A-H Isolated Board Mount DC/DC Converter, 3kV Isolation, Fixed, 1 Output, 4.5 V, 5.5 V, 1 W, 6 V
DC-DC CONVERTER, 1W SDM, SINGLE O/P, UNREG, 3KV
DC-DC, 1W SMD, SGL O/P, UNREG, 3KV
DC-DC CONVERTER, 6V, 0.167A; Power Supply Approvals:ITE; No. of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:6V; Output Current - Output 1:167mA; Output Voltage - Output 2:-; Output Current - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers