Murata Power Solutions NMTTLD6S5MC-R13

Isolated DC/DC Converters - SMD TTL Signal Isolator With DC/DC 13 reel
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NMTTLD6S5MC-R13.

Sager Power Systems

Datasheet10 pages7 years ago

Newark

Descriptions

Descriptions of Murata Power Solutions NMTTLD6S5MC-R13 provided by its distributors.

Isolated DC/DC Converters - SMD TTL Signal Isolator With DC/DC 13 reel
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 800 mW, 3 Outputs, Fixed, 5 V, 160 mA, 6 V, 160 mA, Surface Mount Device
Digital Isolator, 2-Ch, 25Mbps, Mod-16; No. Of Channels:2 Channel; Propagation Delay:25Ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:-; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Product Range:-Rohs Compliant: Yes |Murata Power Solutions NMTTLD6S5MC-R13

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc