Murata Power Solutions NM485SLC

Single Transmitter/Receiver RS-485 24-Pin DIP Module
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NM485SLC.

IHS

Datasheet5 pages9 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-26
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-03-31
LTD Date2017-08-31

Descriptions

Descriptions of Murata Power Solutions NM485SLC provided by its distributors.

Single Transmitter/Receiver RS-485 24-Pin DIP Module
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP24
RS-485 Interface IC Iso Dual EIA-485 Driver and Receiver
Isolated interface Low Power EIA-485
DGTL ISO 1KV 2CH GEN PURP 24DIL
TRANSCEIVER, RS485, DIP-24; Logic Device Type:Transceiver; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Data Rate:2.5Mbps ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc