Murata Power Solutions NKE0509SC

DC DC CONVERTER 9V 1W / Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input
$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NKE0509SC.

IHS

Datasheet9 pages3 years ago

element14 APAC

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+1.88%

CAD Models

Download Murata Power Solutions NKE0509SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Murata Power SolutionsNMV0509SAC
DC DC CONVERTER 9V 1W / Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input
Murata Power SolutionsMEV1S0509SC
DC DC CONVERTER 9V 1W / Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input
Murata Power SolutionsMER1S0509SC
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions NKE0509SC provided by its distributors.

DC DC CONVERTER 9V 1W / Isolated Module DC DC Converter 1 Output 9V 111mA 4.5V - 5.5V Input
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 4-Pin SIP Tube
CONVERTER, DC/DC, SIL, 1W, 9V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 5.5V; Power Rating:1W; Output Voltage:9V; Output Current:111mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Approval Category:UL Recognised; Continuous Power Rating:1W; Efficiency:75%; External Depth:6.00mm; External Length / Height:7.46mm; External Width:11.48mm; Flammability Rating:UL94V-0; Input Voltage:5VDC; Input Voltage Max:5.5V; Input Voltage Min:4.5V; Lead Spacing:2.54mm; Line Regulation:1.0%; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SIP; Power Density:2.09W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc