Murata Power Solutions NDL2415SC

Module DC-DC 24VIN 1-OUT 15V 0.134A 2W 7-Pin SIP Module
$ 12.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NDL2415SC.

IHS

Datasheet6 pages3 years ago

element14 APAC

Newark

Ciiva

Farnell

Inventory History

3 month trend:
-8.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRS-2415S
Module DC-DC 24VIN 1-OUT 15V 0.134A 2W 7-Pin SIP Tube
Murata Power SolutionsNDL2412SC
NDL Series 2 W Single Output 12 V Isolated Through Hole DC/DC Converter
Recom PowerRS-2412S
Module DC-DC 24VIN 1-OUT 12V 0.166A 2W 7-Pin SIP Tube
Murata Power SolutionsNDL2409SC
Module DC-DC 24VIN 1-OUT 9V 0.222A 2W 7-Pin SIP Module
Murata Power SolutionsNDL2405SC
Module DC-DC 1-OUT 5V 0.4A 2W 7-Pin SIP Tube
Recom PowerRS3-2415S/H2
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1; V. In: 18-36; V. Out: 15; mA. Out: 200

Descriptions

Descriptions of Murata Power Solutions NDL2415SC provided by its distributors.

Module DC-DC 24VIN 1-OUT 15V 0.134A 2W 7-Pin SIP Module
NDL Series 2 W Single Output 15 V Isolated Through Hole DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 2 W, 1 Output, Fixed, 15 V, 134 mA, Regulated, SIP
Isolated DC/DC Converters - Through Hole 2W 24V-15V SIP DC/DC
1-OUTPUT 2 W DC-DC REG PWR SUPPLY MODULE
Murata DCDC, NDL, 18 ¡ú 36 V , 15V , 2W
CONV DC/DC 2W 24VIN 15VOUT SIP
CONVERTER, DC/DC, SIL, 2W, 15V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:18V to 36V; Power Rating:2W; Output Voltage:15V; Output Current:134mA; Supply Voltage:24V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); External Depth:21.8mm; External Length / Height:11.1mm; External Width:9.2mm; Flammability Rating:UL94V-0; Input Voltage:24VDC; Input Voltage Max:36VDC; Input Voltage Min:18VDC; Line Regulation:0.4%; Load Regulation:0.75%; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SIP; Power Density:0.9W/cm³

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc