Murata Power Solutions NCS6S1212C

Module DC-DC 12VIN 1-OUT 12V 0.5A 6W 7-Pin Tube
$ 18.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NCS6S1212C.

IHS

Datasheet12 pages3 years ago

_legacy Avnet

Newark

element14 APAC

Ciiva

Inventory History

3 month trend:
+111%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Murata Power SolutionsNCS6S1215C
Module DC-DC 12VIN 1-OUT 15V 0.4A 6W 7-Pin Tube
Module DC-DC 24VIN 1-OUT 12V 0.42A 5W Medical 8-Pin PDIP Tube
5W DC/DC-Converter 'ECONOLINE' DIP24 6kV reg 4:1; V. In: 9-36; V. Out: 12; mA. Out: 420
5W DC/DC-Converter 'ECONOLINE' DIP24 1.6kV reg 4:1; V. In: 9-36; V. Out: 15; mA. Out: 340

Descriptions

Descriptions of Murata Power Solutions NCS6S1212C provided by its distributors.

Module DC-DC 12VIN 1-OUT 12V 0.5A 6W 7-Pin Tube
NCS6 Series 6 W Single Output 12 V Isolated Through Hole DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Isolated DC/DC Converters - Through Hole 6W 12V-12V DIP DC/DC
Isolated Board Mount Dc/dc Converter, Dip, Fixed, Through Hole, 6 W, 12 V, 500 Ma Rohs Compliant: Yes
1-OUTPUT 6 W DC-DC REG PWR SUPPLY MODULE
Murata DCDC, NCS6, 9 ¡ú 36 V , 12V , 6W
Murata Power Solutions NCS6S1212C
RS APAC
CONVERTER, DC/DC, 12-12V 4:1 I/P 6W; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:9V to 36V; Power Rating:6W; Output Voltage:12V; Output Current:500mA; Supply Voltage:12V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1.5kV; SVHC:No SVHC (20-Jun-2011); Efficiency:86%; External Depth:20mm; External Length / Height:10mm; External Width:32mm; Mounting Type:PCB

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc