Murata Power Solutions MGJ6T24150505MC-R7

Module DC-DC 24VIN 2-OUT 15V/-10V 0.24A/0.24A 6W 7-Pin T/R
$ 20.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MGJ6T24150505MC-R7.

IHS

Datasheet15 pages3 years ago

Newark

Sager Power Systems

element14 APAC

TME

Inventory History

3 month trend:
+171%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsMGJ3T24150505MC-R7
Module DC-DC 3-OUT 15V/5V/5V 0.12A 1.8W/0.6W/0.6W 7-Pin SMD T/R
Murata Power SolutionsMGJ6D242005LMC-R7
Module DC-DC 24VIN 2-OUT 20V/-5V 0.24A/0.24A 4.8W 7-Pin SMD Module T/R
Murata Power SolutionsMGJ6D241510LMC-R7
Module DC-DC 24VIN 2-OUT 15V/-10V 0.24A/0.24A 6W 7-Pin SMD Module T/R
Module DC-DC 24VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W Medical 18-Pin PDIP SMD Tube
Recom PowerRW2-2415D/H3/SMD
Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/0.067A 2W Medical 6-Pin DIP SMD Module Tube
Recom PowerRW2-2412D/SMD
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 6-Pin DIP SMD Module Tube

Descriptions

Descriptions of Murata Power Solutions MGJ6T24150505MC-R7 provided by its distributors.

Module DC-DC 24VIN 2-OUT 15V/-10V 0.24A/0.24A 6W 7-Pin T/R
MGJ6 Series 6 W 15/5/5 V Triple Output 24 Vin Isolated DC/DC Converter
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
Isolated DC/DC Converters - SMD 6W 24VIN 15/5VOUT 240MA
100KHz Fixed 2 15V 36V 18V , 31.2mm*22.6mm*14.7mm
Dc-Dc Converter, Medical, 3 O/P, 6W; Power Supply Applications:Gate Drive; Dc/Dc Converter Type:-; Input Ratio:2:1; Output Power Max:6W; No. Of Outputs:3 Output; Output Voltage - Output 1:15V; Output Current - Output 1:240Ma Rohs Compliant: Yes |Murata Power Solutions MGJ6T24150505MC-R7

Images

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGJ6T24150505MC-R7.
  • MGJ6T24150505MCR7