Murata Power Solutions MGJ6D241505SC

Module DC-DC 24VIN 2-OUT 15V/-5V 0.3A/0.3A 4.5W 8-Pin SIP Module Tray
$ 14.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MGJ6D241505SC.

IHS

Datasheet2 pages3 years ago

Newark

element14 APAC

Sager Power Systems

Ciiva

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata Power Solutions MGJ6D241505SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-08-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsMGJ6D242005SC
Module DC-DC 24VIN 2-OUT 20V/-5V 0.24A/0.24A 4.8W 8-Pin SIP Module Tray
Murata Power SolutionsMGJ2D242005SC
Module DC-DC 24VIN 2-OUT 20V/-5V 0.08A/0.04A 2W 5-Pin SIP Module Tube
Murata Power SolutionsMGJ2D241509SC
Module DC-DC 24VIN 2-OUT 15V/-8.7V 0.08A/0.04A 2W 5-Pin SIP Module Tube
XP PowerITX2405S
Module DC-DC 24VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 7-Pin SIP Module
Recom PowerRS3-2415D
Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Tube
Recom PowerRS3-2405D
Module DC-DC 24VIN 2-OUT 5V/-5V 0.125A/-0.125A 3W 7-Pin SIP Tube

Descriptions

Descriptions of Murata Power Solutions MGJ6D241505SC provided by its distributors.

Module DC-DC 24VIN 2-OUT 15V/-5V 0.3A/0.3A 4.5W 8-Pin SIP Module Tray
DC-DC Regulated Power Supply Module, 2 Output, 4.5W, Hybrid
DC DC CONVERTER 15V -5V 6W / Isolated Module DC DC Converter 2 Output 15V -5V 300mA, 300mA 18V - 36V Input
Isolated DC/DC Converters - Through Hole 24VIN 15VOUT 6W
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 6 W, 2 Outputs, Fixed, 15 V, 300 mA, -5 V, 300 mA, Regulated, SIP
DC-DC CONVERTER, 2 O/P, 4.5W; Power Supply Applications:Gate Drive; DC / DC Converter Type:SIP; Input Ratio:2:1; Output Power Max:4.5W; No. of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:300mA RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc