Murata Power Solutions MEV1D1515SC

Module DC-DC 15VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEV1D1515SC.

IHS

Datasheet13 pages3 years ago

element14 APAC

_legacy Avnet

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

Murata Power SolutionsMEA1D1515SC
Module DC-DC 15VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
Murata Power SolutionsMEJ1D1515SC
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Murata Power SolutionsMEA1D1215SC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube

Descriptions

Descriptions of Murata Power Solutions MEV1D1515SC provided by its distributors.

Module DC-DC 15VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube
DC DC CONVERTER +/-15V 1W / Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 13.5V - 16.5V Input
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W 15-15V SIP SINGLE DC/DC
DC/DC, 1W 15V TO +/-15V SIP, 3KVDC ISO
DC/DC Mod 15V to +/-15V 1W 3kV
DC/DC CONVERTER, 1W, 15V / -15V; DC / DC Converter Output Type:Fixed; No. of Outputs:2; Input Voltage:13.5V to 16.5V; Power Rating:1W; Output Voltage:15V; Output Current:33mA; Output Voltage 2:-15V; Supply Voltage:15V ;RoHS Compliant: Yes
DC/DC, 1W 15V TO +/-15V SIP, 3KVDC ISO; DC / DC Converter Output Type:Fixed; No. of Outputs:2; Input Voltage:13.5V to 16.5V; Power Rating:1W; Output Voltage:15V; Output Current:33mA; Output Voltage 2:-15V; Output Current 2:-33mA; Approval Bodies:UL; Supply Voltage:15V; Approvals / Standards:UL 60950; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:3kV; SVHC:No SVHC (19-Dec-2011); Applications:General Purpose; DC DC Converter Type:Isolated Point-of-Load; Depth:6.15mm; Height:10.15mm; Input Voltage VDC:13.5V to 16.5V; Output Current Max.:33mA, 33mA; Output Power Max:1W; Output Voltage Nom.:15V, -15V; Width:19.65mm

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc