Murata Power Solutions MEE1S1505DC

Module DC-DC 15VIN 1-OUT 5V 0.2A 1W 4-Pin DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MEE1S1505DC.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Sager Power Systems

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

Murata Power SolutionsMEE1S1205DC
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 4-Pin DIP
Murata Power SolutionsMEV1S1505DC
Module DC-DC 1-OUT 5V 0.2A 1W 5-Pin DIP Tube
Murata Power SolutionsMEE1S1509DC
Module DC-DC 15VIN 1-OUT 9V 0.111A 1W 4-Pin DIP
XP PowerIC1205DA
Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 200Ma, 5V
XP PowerIE1212D
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerIE1224D
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Murata Power Solutions MEE1S1505DC provided by its distributors.

Module DC-DC 15VIN 1-OUT 5V 0.2A 1W 4-Pin DIP
Isolated DC/DC Converters - Through Hole 1W 15-5V DIP8 1KVDC DC/DC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, DIP
DC-DC Regulated Power Supply Module
MURATA POWER SOLUTIONS MEE1S1505DC Isolated Board Mount DC/DC Converter, 1kV Isolation, Fixed, 1 Output, 13.5 V, 16.5 V, 1 W, 5 V
CONVERTER, DC/DC, DIP4, 15-5V; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Max:15V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:200mA; Output Power Max:1W; DC / DC Converter Case Style:DIP; Depth:11.5mm; Width:9.8mm; Height:6.8mm; DC / DC Converter Mounting:Through Hole; Input Voltage VDC:15V; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc