Murata Power Solutions DVE0240V2NC

Module DC-DC 1-OUT 5V 40A 200W 16-Pin 1/8-Brick Tray
$ 71.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions DVE0240V2NC.

IHS

Datasheet2 pages2 years ago

Sager Power Systems

Ciiva

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-29
LTD Date2024-09-30

Related Parts

Murata Power SolutionsPAH-53/8.5-D48PB-C
DC DC CONVERTER 53V 450W / Isolated Module DC DC Converter 1 Output 53V 8.5A 36V - 75V Input
Murata Power SolutionsPAH-53/8.5-D48NB-C
Module DC-DC 48VIN 1-OUT 53V 8.5A 450.5W 9-Pin Half-Brick
Murata Power SolutionsDBE0240V2NBC
Module DC-DC 48VIN 1-OUT 5V 40A 202W 15-Pin 1/8-Brick Tray
DC DC CONVERTER 12V 66W / Isolated Module DC DC Converter 1 Output 12V 5.5A 36V - 75V Input
Remote On/Off,OCP,OTP,OVP,UVLO 400KHz 92% 96W 8A 12V 1 75V 36V Fixed 58.42mm*22.86mm*8.382mm
DC DC CONVERTER 12V 120W / Isolated Module DC DC Converter 1 Output 12V 10A 36V - 75V Input

Descriptions

Descriptions of Murata Power Solutions DVE0240V2NC provided by its distributors.

Module DC-DC 1-OUT 5V 40A 200W 16-Pin 1/8-Brick Tray
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
Isolated DC/DC Converters - Through Hole 12VOUT 25A 36-75VIN
DC/DC TH 5Vout, 40A, 36-75Vin RoHS 6
DC-DC CONVERTER, 5V, 40A; Power Supply Applications:ITE; DC / DC Converter Type:Eighth Brick; Input Ratio:2:1; Output Power Max:200W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:40A; Width:58.4mm RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc